TPS61230ARNSR

DigiKey Part Number
296-47375-2-ND - Tape & Reel (TR)
296-47375-1-ND - Cut Tape (CT)
296-47375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61230ARNSR
Description
IC REG BOOST ADJ 6A 7VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6A (Switch) 7-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS61230ARNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.15MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
7-VQFN-HR (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.66000¥16.66
10¥14.97100¥149.71
25¥14.12560¥353.14
100¥12.03430¥1,203.43
250¥11.29948¥2,824.87
500¥9.88708¥4,943.54
1,000¥8.19211¥8,192.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.62715¥22,881.45
6,000¥7.34466¥44,067.96
Manufacturers Standard Package