LT8607IDC#TRPBF

DigiKey Part Number
505-LT8607IDC#TRPBFTR-ND - Tape & Reel (TR)
505-LT8607IDC#TRPBFCT-ND - Cut Tape (CT)
505-LT8607IDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8607IDC#TRPBF
Description
IC REG BUCK ADJ 750MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8607IDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.38000¥44.38
10¥39.84500¥398.45
25¥37.67040¥941.76
100¥32.64890¥3,264.89
250¥30.97468¥7,743.67
500¥27.79354¥13,896.77
1,000¥23.44040¥23,440.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.26839¥55,670.97
Manufacturers Standard Package