LT8645SEV#PBF

DigiKey Part Number
505-LT8645SEV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8645SEV#PBF
Description
IC REG BUCK ADJ 8A 32LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8645SEV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LQFN (6x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.56000¥101.56
10¥93.29600¥932.96
25¥89.43120¥2,235.78
80¥78.79663¥6,303.73
230¥74.92983¥17,233.86
490¥70.09565¥34,346.87
980¥64.29458¥63,008.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.