MR5A16ACMA35 | |
---|---|
DigiKey Part Number | 819-MR5A16ACMA35-ND |
Manufacturer | |
Manufacturer Product Number | MR5A16ACMA35 |
Description | IC RAM 32MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit Parallel 35 ns 48-FBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.14000 | ¥666.14 |
10 | ¥599.66100 | ¥5,996.61 |
25 | ¥586.52480 | ¥14,663.12 |
40 | ¥574.15875 | ¥22,966.35 |
80 | ¥502.67913 | ¥40,214.33 |