LM22676QTJE-5.0/NOPB

DigiKey Part Number
LM22676QTJE-5.0/NOPBTR-ND - Tape & Reel (TR)
LM22676QTJE-5.0/NOPBCT-ND - Cut Tape (CT)
LM22676QTJE-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22676QTJE-5.0/NOPB
Description
IC REG BUCK 5V 3A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22676QTJE-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-7 Thin
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥38.18644¥9,546.61
500¥34.26450¥17,132.25
1,250¥28.89781¥36,122.26
2,500¥27.45291¥68,632.27
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥49.12900¥491.29
25¥46.44400¥1,161.10
100¥40.25070¥4,025.07
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.79000¥52.79
10¥47.44400¥474.44
25¥44.85200¥1,121.30
100¥38.87100¥3,887.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.