ISL854102FRZ | |
---|---|
DigiKey Part Number | ISL854102FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL854102FRZ |
Description | IC REG BUCK ADJ 1.2A 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.72900 | ¥247.29 |
25 | ¥23.37400 | ¥584.35 |
100 | ¥20.25830 | ¥2,025.83 |
250 | ¥19.21936 | ¥4,804.84 |
750 | ¥17.24547 | ¥12,934.10 |
1,500 | ¥14.54442 | ¥21,816.63 |
3,000 | ¥13.81720 | ¥41,451.60 |
5,250 | ¥13.29775 | ¥69,813.19 |