ISL854102FRZ-T | |
---|---|
DigiKey Part Number | 20-ISL854102FRZ-TTR-ND - Tape & Reel (TR) 20-ISL854102FRZ-TCT-ND - Cut Tape (CT) 20-ISL854102FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL854102FRZ-T |
Description | IC REG BUCK ADJ 1.2A 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.73000 | ¥247.30 |
25 | ¥23.37480 | ¥584.37 |
100 | ¥20.25920 | ¥2,025.92 |
250 | ¥19.22024 | ¥4,805.06 |
500 | ¥17.24624 | ¥8,623.12 |
1,000 | ¥14.54507 | ¥14,545.07 |
2,500 | ¥13.81781 | ¥34,544.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥13.29835 | ¥79,790.10 |