TPS75233QPWPR | |
---|---|
DigiKey Part Number | 296-37449-2-ND - Tape & Reel (TR) 296-37449-1-ND - Cut Tape (CT) 296-37449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75233QPWPR |
Description | IC REG LINEAR 3.3V 2A 20HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75233QPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.50400 | ¥445.04 |
25 | ¥42.07760 | ¥1,051.94 |
100 | ¥36.46680 | ¥3,646.68 |
250 | ¥34.59656 | ¥8,649.14 |
500 | ¥31.04338 | ¥15,521.69 |
1,000 | ¥26.18111 | ¥26,181.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.12774 | ¥38,255.48 |