CM4440Z121R-10 | |
---|---|
DigiKey Part Number | 240-CM4440Z121R-10TR-ND - Tape & Reel (TR) 240-CM4440Z121R-10CT-ND - Cut Tape (CT) 240-CM4440Z121R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM4440Z121R-10 |
Description | CMC 20A 3LN 120 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 20A DCR 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.435" L x 0.395" W (11.05mm x 10.03mm) | |
Height (Max) | 0.367" (9.32mm) | |
Package / Case | Vertical, 6 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥14.15400 | ¥141.54 |
25 | ¥12.79560 | ¥319.89 |
50 | ¥11.85180 | ¥592.59 |
100 | ¥10.97800 | ¥1,097.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥9.47741 | ¥3,554.03 |
750 | ¥8.77060 | ¥6,577.95 |
1,125 | ¥8.38039 | ¥9,427.94 |
1,875 | ¥7.91185 | ¥14,834.72 |
2,625 | ¥7.74852 | ¥20,339.87 |