Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,430 In Stock | 1 : ¥28.22000 Cut Tape (CT) 3,000 : ¥14.18326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Buck-Boost | Adjustable | 2 | 2.7V | 5.5V | 3.2V, -2V | 15V, -15V | 1.7A (Switch) | 1.38MHz | No | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
4,209 In Stock | 1 : ¥44.89000 Cut Tape (CT) 2,500 : ¥22.54247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 3.1V | 75V | 3.1V | 76V (Switch) | 800mA (Switch) | 50kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,768 In Stock | 1 : ¥27.26000 Cut Tape (CT) 3,000 : ¥12.18581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | Adjustable | 1 | 3V | 40V | 0.78V | 50V (Switch) | 1A (Switch) | 400kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerUDFN | 8-HSON | ||
4,463 In Stock | 1 : ¥31.54000 Cut Tape (CT) 4,500 : ¥15.82768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 1.21V | 65V (Switch) | - | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
66 In Stock | 1 : ¥57.38000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.8V | 7V | 2.5A | Up to 1MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |