LM5001IDRQ1 | |
---|---|
DigiKey Part Number | 296-40225-2-ND - Tape & Reel (TR) 296-40225-1-ND - Cut Tape (CT) 296-40225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5001IDRQ1 |
Description | IC REG MULTI CONFG ADJ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5001IDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.54247 | ¥56,356.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.89000 | ¥44.89 |
10 | ¥40.33800 | ¥403.38 |
25 | ¥38.13640 | ¥953.41 |
100 | ¥33.05100 | ¥3,305.10 |
250 | ¥31.35588 | ¥7,838.97 |
500 | ¥28.13562 | ¥14,067.81 |
1,000 | ¥23.72894 | ¥23,728.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥38.95600 | ¥389.56 |
25 | ¥36.82920 | ¥920.73 |
100 | ¥31.91810 | ¥3,191.81 |
250 | ¥30.28104 | ¥7,570.26 |
500 | ¥27.17116 | ¥13,585.58 |
1,000 | ¥22.91553 | ¥22,915.53 |