LM5002SD/NOPB | |
---|---|
DigiKey Part Number | LM5002SD/NOPBTR-ND - Tape & Reel (TR) LM5002SD/NOPBCT-ND - Cut Tape (CT) LM5002SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5002SD/NOPB |
Description | IC REG MULTI CONFG ADJ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 400mA (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5002SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.27438 | ¥22,274.38 |
2,000 | ¥21.16068 | ¥42,321.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.56600 | ¥365.66 |
25 | ¥34.57000 | ¥864.25 |
100 | ¥29.96170 | ¥2,996.17 |
250 | ¥28.42496 | ¥7,106.24 |
500 | ¥25.50572 | ¥12,752.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.17000 | ¥42.17 |
10 | ¥37.86400 | ¥378.64 |
25 | ¥35.79680 | ¥894.92 |
100 | ¥31.02520 | ¥3,102.52 |
250 | ¥29.43392 | ¥7,358.48 |
500 | ¥26.41106 | ¥13,205.53 |