BD7F100HFN-LBTR | |
---|---|
DigiKey Part Number | BD7F100HFN-LBTR-ND - Tape & Reel (TR) BD7F100HFN-LBCT-ND - Cut Tape (CT) BD7F100HFN-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F100HFN-LBTR |
Description | IC REG FLYBACK ADJ 1A 8HSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 0.78V 1 Output 1A (Switch) 8-PowerUDFN |
EDA/CAD Models | BD7F100HFN-LBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.47300 | ¥244.73 |
25 | ¥23.13520 | ¥578.38 |
100 | ¥20.05000 | ¥2,005.00 |
250 | ¥19.02180 | ¥4,755.45 |
500 | ¥17.06802 | ¥8,534.01 |
1,000 | ¥14.39474 | ¥14,394.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.18581 | ¥36,557.43 |