BD7F105EFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BD7F105EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD7F105EFJ-CE2CT-ND - Cut Tape (CT) 846-BD7F105EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F105EFJ-CE2 |
Description | IC REG FLYBACK ADJ 8HTSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD7F105EFJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V | |
Current - Output | - | |
Frequency - Switching | 363kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥24.03300 | ¥240.33 |
100 | ¥19.68630 | ¥1,968.63 |
500 | ¥16.59590 | ¥8,297.95 |
1,000 | ¥15.22245 | ¥15,222.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.59295 | ¥36,482.38 |
5,000 | ¥14.30680 | ¥71,534.00 |