LM3102QMH/NOPB | |
---|---|
DigiKey Part Number | 296-39758-5-ND |
Manufacturer | |
Manufacturer Product Number | LM3102QMH/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3102QMH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
10 | ¥50.02200 | ¥500.22 |
73 | ¥47.69781 | ¥3,481.94 |
146 | ¥41.41568 | ¥6,046.69 |
292 | ¥39.55411 | ¥11,549.80 |
511 | ¥36.06401 | ¥18,428.71 |
1,022 | ¥31.41054 | ¥32,101.57 |
2,555 | ¥30.24720 | ¥77,281.60 |