LM4040C30FTA

DigiKey Part Number
LM4040C30FTADITR-ND - Tape & Reel (TR)
LM4040C30FTADICT-ND - Cut Tape (CT)
LM4040C30FTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C30FTA
Description
IC VREF SHUNT 0.5% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.31900¥43.19
25¥4.05320¥101.33
100¥3.30870¥330.87
250¥3.07300¥768.25
500¥2.61532¥1,307.66
1,000¥2.09232¥2,092.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89614¥5,688.42
6,000¥1.76538¥10,592.28
15,000¥1.69999¥25,499.85
30,000¥1.63460¥49,038.00
Manufacturers Standard Package