REF4132B50DBVRQ1

DigiKey Part Number
296-REF4132B50DBVRQ1TR-ND - Tape & Reel (TR)
296-REF4132B50DBVRQ1CT-ND - Cut Tape (CT)
296-REF4132B50DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132B50DBVRQ1
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
5.05V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.22000¥24.22
10¥21.78900¥217.89
25¥20.59680¥514.92
100¥17.85060¥1,785.06
250¥16.93552¥4,233.88
500¥15.19602¥7,598.01
1,000¥12.81600¥12,816.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.20068¥30,602.04
Manufacturers Standard Package