SPC58NH92C3RMI0X | |
---|---|
DigiKey Part Number | 497-SPC58NH92C3RMI0XTR-ND - Tape & Reel (TR) 497-SPC58NH92C3RMI0XCT-ND - Cut Tape (CT) 497-SPC58NH92C3RMI0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NH92C3RMI0X |
Description | IC MCU 32BIT 10MB FLASH 302FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 10MB (10M x 8) FLASH 302-FPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NH92C3RMI0X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | CANbus, eMMC/SD/SDIO, Ethernet, I2C, LINbus, PSI5, SPI, UART/USART | |
Peripherals | DMA | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 1.0625M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V | |
Data Converters | A/D 100x12b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 302-FPBGA (17x17) | |
Package / Case | 302-FBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.09000 | ¥342.09 |
10 | ¥319.17800 | ¥3,191.78 |
25 | ¥305.79880 | ¥7,644.97 |
100 | ¥277.13030 | ¥27,713.03 |
250 | ¥267.57408 | ¥66,893.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥244.63908 | ¥244,639.08 |