SPC58NE84E7QMHAR | |
---|---|
DigiKey Part Number | 497-SPC58NE84E7QMHARTR-ND - Tape & Reel (TR) 497-SPC58NE84E7QMHARCT-ND - Cut Tape (CT) 497-SPC58NE84E7QMHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NE84E7QMHAR |
Description | IC MCU 32BIT 6MB FLASH 176QFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NE84E7QMHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 180MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 608K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V, 3.3V, 5V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.31000 | ¥353.31 |
10 | ¥329.65200 | ¥3,296.52 |
25 | ¥315.83720 | ¥7,895.93 |
100 | ¥286.22660 | ¥28,622.66 |
250 | ¥276.35620 | ¥69,089.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥228.18512 | ¥114,092.56 |