10MB (10M x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
795 In Stock | 1 : ¥385.09000 Cut Tape (CT) 800 : ¥257.49431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 200MHz | CANbus, eMMC/SD/SDIO, Ethernet, I2C, LINbus, PSI5, SPI, UART/USART | DMA | - | 10MB (10M x 8) | FLASH | 256K x 8 | 1.0625M x 8 | 1.2V | A/D 100x12b | Internal | - | Automotive | AEC-Q100 | Surface Mount | 386-FPBGA (19x19) | 386-FBGA | |||
0 In Stock Check Lead Time | 1 : ¥329.07000 Cut Tape (CT) 500 : ¥227.50358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 200MHz | CANbus, eMMC/SD/SDIO, Ethernet, I2C, LINbus, PSI5, SPI, UART/USART | DMA | - | 10MB (10M x 8) | FLASH | 256K x 8 | 1.0625M x 8 | 1.2V | A/D 100x12b | Internal | - | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥342.07000 Cut Tape (CT) 1,000 : ¥244.62808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 200MHz | CANbus, eMMC/SD/SDIO, Ethernet, I2C, LINbus, PSI5, SPI, UART/USART | DMA | - | 10MB (10M x 8) | FLASH | 256K x 8 | 1.0625M x 8 | 1.2V | A/D 100x12b | Internal | - | Automotive | AEC-Q100 | Surface Mount | 302-FPBGA (17x17) | 302-FBGA | |||
0 In Stock Check Lead Time | 400 : ¥227.50358 Bulk | Bulk | Active | - | e200z4 | 32-Bit Tri-Core | 200MHz | eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | DMA, POR, WDT | 154 | 10MB (10M x 8) | FLASH | 256K x 8 | 1.25M x 8 | 3V ~ 5.5V | A/D 96x10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : ¥235.75228 Bulk | Bulk | Active | - | e200z4 | 32-Bit Tri-Core | 200MHz | eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | DMA, POR, WDT | 154 | 10MB (10M x 8) | FLASH | 256K x 8 | 1.25M x 8 | 3V ~ 5.5V | A/D 96x10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥248.29843 Bulk | Bulk | Active | - | e200z4 | 32-Bit Tri-Core | 200MHz | eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | DMA, POR, WDT | 205 | 10MB (10M x 8) | FLASH | 256K x 8 | 1.25M x 8 | 3V ~ 5.5V | A/D 96x10/12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 386-FPBGA (19x19) | 386-FBGA | |||
0 In Stock Check Lead Time | 540 : ¥254.18393 Bulk | Bulk | Active | - | e200z4 | 32-Bit Tri-Core | 200MHz | eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | DMA, POR, WDT | 205 | 10MB (10M x 8) | FLASH | 256K x 8 | 1.25M x 8 | 3V ~ 5.5V | A/D 96x10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 302-FPBGA (17x17) | 302-BGA | |||
0 In Stock Check Lead Time | 504 : ¥257.49433 Bulk | Bulk | Active | - | e200z4 | 32-Bit Tri-Core | 200MHz | eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | DMA, POR, WDT | 205 | 10MB (10M x 8) | FLASH | 256K x 8 | 1.25M x 8 | 3V ~ 5.5V | A/D 96x10/12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 386-FPBGA (19x19) | 386-FBGA | |||
0 In Stock | 500 : ¥335.48390 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | - | 1.53K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-FBGA-516-1 | 516-FBGA | |||
0 In Stock Check Lead Time | 1 : ¥434.99000 Cut Tape (CT) 1,000 : ¥329.51495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 10MB (10M x 8) | FLASH | - | 1.5M x 8 | 3.3V, 5V | A/D 100 SAR | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥679.69169 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 10MB (10M x 8) | FLASH | 512K x 8 | 1.34M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock Check Lead Time | 500 : ¥733.79746 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 10MB (10M x 8) | FLASH | 128K x 8 | 1.34M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-FBGA-516-1 | 516-FBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥747.66215 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 10MB (10M x 8) | FLASH | 512K x 8 | 1.34M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock Check Lead Time | 500 : ¥807.17904 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 10MB (10M x 8) | FLASH | 128K x 8 | 1.34M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-FBGA-516-1 | 516-FBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | - | 1.53K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | - | 1.53K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | - | 1.53K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-FBGA-516-1 | 516-FBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | 512K x 8 | 1.53K x 8 | 2.97V ~ 5.5V | A/D 142 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | 512K x 8 | 1.53K x 8 | 2.97V ~ 5.5V | A/D 142 SAR, Sigma-Delta | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | 512K x 8 | 1.54M x 8 | 2.97V ~ 5.5V | A/D 142 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-FBGA-516-1 | 516-FBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 10MB (10M x 8) | FLASH | 512K x 8 | 1.54M x 8 | 2.97V ~ 5.5V | A/D 142 SAR, Sigma-Delta | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-FBGA-516-1 | 516-FBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 10MB (10M x 8) | FLASH | 1M x 8 | 5.34M x 8 | 2.97V ~ 5.5V | A/D 76 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA |