SPC58NH92E7RMI0Y | |
---|---|
DigiKey Part Number | 497-SPC58NH92E7RMI0Y-ND |
Manufacturer | |
Manufacturer Product Number | SPC58NH92E7RMI0Y |
Description | IC MCU 32BIT 10MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 10MB (10M x 8) FLASH 176-eLQFP (24x24) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 154 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 1.25M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 96x10/12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥227.50358 | ¥91,001.43 |