LM2941LD | |
---|---|
DigiKey Part Number | LM2941LDTR-ND - Tape & Reel (TR) LM2941LDCT-ND - Cut Tape (CT) LM2941LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2941LD |
Description | IC REG LINEAR POS ADJ 1A 8WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM2941LD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.47602 | ¥14,476.02 |
2,000 | ¥13.75221 | ¥27,504.42 |
5,000 | ¥13.23521 | ¥66,176.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥25.48700 | ¥254.87 |
25 | ¥24.09240 | ¥602.31 |
100 | ¥20.87900 | ¥2,087.90 |
250 | ¥19.80784 | ¥4,951.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥25.48700 | ¥254.87 |
25 | ¥24.09240 | ¥602.31 |
100 | ¥20.87900 | ¥2,087.90 |
250 | ¥19.80784 | ¥4,951.96 |
500 | ¥17.77366 | ¥8,886.83 |