LM4040B25FTA | |
---|---|
DigiKey Part Number | LM4040B25FTADITR-ND - Tape & Reel (TR) LM4040B25FTADICT-ND - Cut Tape (CT) LM4040B25FTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B25FTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.84300 | ¥68.43 |
25 | ¥6.42680 | ¥160.67 |
100 | ¥5.24610 | ¥524.61 |
250 | ¥4.87288 | ¥1,218.22 |
500 | ¥4.14724 | ¥2,073.62 |
1,000 | ¥3.31768 | ¥3,317.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00668 | ¥9,020.04 |
6,000 | ¥2.79932 | ¥16,795.92 |
15,000 | ¥2.69565 | ¥40,434.75 |
30,000 | ¥2.59197 | ¥77,759.10 |