AT45DB021E-SSHN-T | |
---|---|
DigiKey Part Number | 1265-1081-2-ND - Tape & Reel (TR) 1265-1081-1-ND - Cut Tape (CT) 1265-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SSHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.07300 | ¥100.73 |
25 | ¥9.80560 | ¥245.14 |
50 | ¥9.75480 | ¥487.74 |
100 | ¥8.71960 | ¥871.96 |
250 | ¥8.69420 | ¥2,173.55 |
500 | ¥8.56282 | ¥4,281.41 |
1,000 | ¥8.19938 | ¥8,199.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.68436 | ¥30,737.44 |
8,000 | ¥7.63387 | ¥61,070.96 |