REF3112AQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-46906-2-ND - Tape & Reel (TR) 296-46906-1-ND - Cut Tape (CT) 296-46906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3112AQDBZRQ1 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3112AQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 17µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.63100 | ¥286.31 |
25 | ¥27.06320 | ¥676.58 |
100 | ¥23.45640 | ¥2,345.64 |
250 | ¥22.25316 | ¥5,563.29 |
500 | ¥19.96778 | ¥9,983.89 |
1,000 | ¥16.84024 | ¥16,840.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.99826 | ¥47,994.78 |