SN74LVC2G07MDCKTEP | |
---|---|
DigiKey Part Number | 296-23739-2-ND - Tape & Reel (TR) 296-23739-1-ND - Cut Tape (CT) 296-23739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07MDCKTEP |
Description | IC BUF NON-INVERT 5.5V SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07MDCKTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.31700 | ¥253.17 |
25 | ¥23.93600 | ¥598.40 |
100 | ¥20.74470 | ¥2,074.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.68100 | ¥4,920.25 |
500 | ¥17.65958 | ¥8,829.79 |
1,250 | ¥14.89366 | ¥18,617.08 |
2,500 | ¥14.14898 | ¥35,372.45 |