NSVG3117SG6T1G | |
---|---|
DigiKey Part Number | 488-NSVG3117SG6T1GTR-ND - Tape & Reel (TR) 488-NSVG3117SG6T1GCT-ND - Cut Tape (CT) 488-NSVG3117SG6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVG3117SG6T1G |
Description | IC RF AMP GPS 100MHZ-3GHZ SC88FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3GHz SC-88FL/MCPH6 |
Datasheet | Datasheet |
EDA/CAD Models | NSVG3117SG6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
P1dB | 9.8dBm | |
Gain | 35.5dB | |
Noise Figure | 3.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 22.7mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88FL/MCPH6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11160 | ¥102.79 |
100 | ¥3.11810 | ¥311.81 |
250 | ¥2.65340 | ¥663.35 |
500 | ¥2.52074 | ¥1,260.37 |
1,000 | ¥1.92372 | ¥1,923.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79105 | ¥5,373.15 |
6,000 | ¥1.72472 | ¥10,348.32 |
15,000 | ¥1.65838 | ¥24,875.70 |
30,000 | ¥1.64196 | ¥49,258.80 |