Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,617 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.22720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 20 A | 0.05J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
152,596 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.37283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 30 A | 0.1J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
360,164 In Stock | 1 : ¥2.22000 Cut Tape (CT) 4,000 : ¥0.38143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 28 V | 33 V | 30 A | 0.1J | 1 | 130 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
236,211 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 11.5mm | |||
183,619 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 2.5 kA | 70J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | ||
62,686 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | 50 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
43,384 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 9 V | 10 V | - | - | 30 A | - | 1 | 220 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
118,474 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | - | 125 V | - | - | - | 1 | 0.8 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | ||
18,266 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.74181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 20 A | 0.05J | 1 | 65 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
78,055 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.80970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
24,680 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.80970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3.3 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
4,862 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 2.8J | 1 | 1550 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
4,788 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 500 A | 2.4J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
354,023 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 20 A | 0.05J | 1 | 175 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
173,773 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.80925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | ||
84,484 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.62908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
25,644 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.92087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 18.5 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
10,055 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.00455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
34,687 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.82119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
12,679 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.73061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 150 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0603 (1608 Metric) | ||
63,698 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥1.06232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.95 V | 10.8 V | 20 A | 0.05J | 1 | 220 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
30,940 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.63760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 42 V | - | 15 A | - | 1 | 55 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
27,292 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
25,176 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.13620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
21,747 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.13620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) |