VC040205X150WP | |
---|---|
DigiKey Part Number | 478-2545-2-ND - Tape & Reel (TR) 478-2545-1-ND - Cut Tape (CT) 478-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC040205X150WP |
Description | VARISTOR 8.5V 20A 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.08200 | ¥52.05 |
100 | ¥1.34800 | ¥134.80 |
250 | ¥1.11620 | ¥279.05 |
500 | ¥0.89290 | ¥446.45 |
1,000 | ¥0.68462 | ¥684.62 |
2,500 | ¥0.59531 | ¥1,488.28 |
5,000 | ¥0.53577 | ¥2,678.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47625 | ¥4,762.50 |
30,000 | ¥0.44648 | ¥13,394.40 |
50,000 | ¥0.39588 | ¥19,794.00 |
100,000 | ¥0.38695 | ¥38,695.00 |