Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,886 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | 50 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
92,367 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.36412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
8,124 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 65 V | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
8,881 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.53696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 22 V | - | - | - | - | 4 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0508 (1220 Metric) | |||
9,508 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.65033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 80 V | - | - | - | - | 4 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0612 (1632 Metric) | |||
91,015 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.36412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15 V | 23 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
15,817 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.36412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 90 V | - | - | - | - | 1 | 0.6 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
2,846 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.36412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 65 V | - | - | - | - | 1 | 3 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
4,603 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥2.33348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 52 V | - | - | - | - | 4 | 10 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 1012 (2532 Metric) | |||
1,707 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.47880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 120 V | 150 V | 180 V | 1 A | 0.03J | 4 | 5 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0612 (1632 Metric) |