Varistors, MOVs

Results: 23,168
Manufacturer
Abracon LLCBourns Inc.Chemi-ConEaton - Bussmann Electrical DivisionEaton - Electronics DivisionEPCOS - TDK ElectronicsHarris CorporationINPAQ Technology Co., LtdIXYSKEMETKOA Speer Electronics, Inc.KYOCERA AVX
Series
-*05D05H07D07H10D10H10Φ14D14H14Φ
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Maximum AC Volts
2 V2.3 V2.5 V3.5 V4 V4.2 V5.3 V5.6 V6 V6.4 V6.5 V7 V
Maximum DC Volts
3 V3.3 V3.5 V3.7 V4.3 V5 V5.5 V5.6 V6 V6.7 V7 V7.5 V
Varistor Voltage (Min)
3.2 V3.7 V4 V4.4 V4.76 V5.9 V6 V6.12 V6.4 V6.8 V7 V7.1 V
Varistor Voltage (Typ)
1 V3.5 V4 V5 V5.35 V5.5 V6.8 V7.65 V8 V8.2 V8.3 V8.45 V
Varistor Voltage (Max)
4.8 V6 V6.6 V7 V7.48 V8.8 V8.84 V9.3 V9.4 V9.6 V9.8 V10 V
Current - Surge
300 mA500 mA1 A2 A3 A4 A5 A6 A8 A10 A15 A16 A
Energy
0.003J0.005J0.007J0.0075J0.008J0.01J0.015J0.02J0.03J0.04J0.05J0.06J
Number of Circuits
1234
Capacitance @ Frequency
0.04 pF @ 1 MHz0.05 pF @ 1 MHz0.2 pF @ 1 MHz0.3 pF @ 1 MHz0.47 pF @ 1 MHz0.5 pF @ 1 MHz0.6 pF @ 1 MHz0.8 pF @ 1 kHz0.8 pF @ 1 MHz0.9 pF @ 1 MHz1 pF @ 1 kHz1 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 85°C-55°C ~ 85°C (TA)-45°C ~ 105°C (TA)-45°C ~ 75°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)
Features
-High SurgeThermally Protected
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
-Bolt MountChassis MountDIN RailPluggable into DIN Rail BaseRail, ChannelScrew MountSurface MountSurface Mount, MLCVThrough Hole
Package / Case
2-SMD, J-Lead2-SMD, No Lead3-SIP24-SOIC (0.295", 7.50mm Width)24-WFQFN Exposed Pad40-WFQFN Exposed Pad, CSP128-LQFP Exposed Pad0201 (0603 Metric)0302 (0806 Metric)0303 (0808 Metric)356-LBGA0402 (1005 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
23,168Results

Showing
of 23,168
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
CG0402MLC Series
CG0402MLA-5.5MG
VARISTOR 8V 20A 0402
Bourns Inc.
5,617
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.22720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
13 V
18 V
20 A
0.05J
1
270 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
CG0603MLC Series
CG0603MLA-5.5ME
VARISTOR 8V 30A 0603
Bourns Inc.
152,346
In Stock
1 : ¥1.89000
Cut Tape (CT)
4,000 : ¥0.37283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
13 V
18 V
30 A
0.1J
1
270 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
CG0603MLC Series
CG0603MLA-18KE
VARISTOR 22V 30A 0603
Bourns Inc.
360,164
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,000 : ¥0.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
23 V
28 V
33 V
30 A
0.1J
1
130 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
D10, 14 V Series
ERZ-V10D431
VARISTOR 430V 3.5KA DISC 10MM
Panasonic Electronic Components
232,207
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
3.5 kA
80J
1
270 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 11.5mm
MOV-10
MOV-10D471K
VARISTOR 470V 2.5KA DISC 10MM
Bourns Inc.
182,612
In Stock
1 : ¥2.38000
Bulk
-
Bulk
Active
300 V
385 V
423 V
470 V
517 V
2.5 kA
70J
1
210 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
62,486
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,000 : ¥0.47141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
50 V
-
-
-
-
1
15 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
42,884
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,000 : ¥0.47141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
9 V
10 V
-
-
30 A
-
1
220 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
118,474
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.38526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
-
125 V
-
-
-
1
0.8 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
0402
VC040218X400WP
VARISTOR 25.5V 20A 0402
KYOCERA AVX
18,266
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.74181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
18 V
22.95 V
25.5 V
28.05 V
20 A
0.05J
1
65 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
77,902
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.80970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5 V
-
-
-
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
24,680
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.80970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
3.3 V
-
-
-
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
4,742
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
30 V
38 V
42 V
47 V
52 V
500 A
2.8J
1
1550 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 8.5mm
3,386
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
25 V
31 V
35 V
39 V
43 V
500 A
2.4J
1
1600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 8.5mm
0402
VC040205X150WP
VARISTOR 8.5V 20A 0402
KYOCERA AVX
354,023
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.47625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
20 A
0.05J
1
175 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
163,186
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.80925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
-
-
-
-
1
0.05 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
84,484
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,000 : ¥0.62908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
30 A
0.3J
1
90 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0805 (2012 Metric)
VC080505C150RP
VARISTOR 8.5V 120A 0805
KYOCERA AVX
24,643
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,000 : ¥0.92087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
18.5 V
120 A
0.3J
1
3000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
0805 (2012 Metric)
VC080505C150DP
VARISTOR 8.5V 120A 0805
KYOCERA AVX
21,055
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,000 : ¥1.00455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
120 A
0.3J
1
3000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
34,437
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.82119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5 V
-
-
-
-
-
1
0.5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
12,679
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥0.73061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
41.5 V
46 V
30 A
0.1J
1
150 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
0603 (1608 Metric)
MHS, MLA 0402
V5.5MLA0402NR
VARISTOR 8.95V 20A 0402
Littelfuse Inc.
63,673
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥1.06232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.95 V
10.8 V
20 A
0.05J
1
220 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
30,940
In Stock
1 : ¥3.45000
Cut Tape (CT)
4,000 : ¥0.63760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
42 V
-
15 A
-
1
55 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
Varistor 7mm Series
B72207S0350K101
VARISTOR 56V 250A DISC 7MM
EPCOS - TDK Electronics
27,292
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
35 V
45 V
50.4 V
56 V
61.6 V
250 A
2.5J
1
1050 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
25,176
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥1.13620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5 V
-
-
-
-
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
21,747
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥1.13620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
24 V
-
-
-
-
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
Showing
of 23,168

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.