V42MLA1206NH | |
---|---|
DigiKey Part Number | F2210TR-ND - Tape & Reel (TR) F2210CT-ND - Cut Tape (CT) F2210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V42MLA1206NH |
Description | VARISTOR 53V 180A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V42MLA1206NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 46 V | |
Varistor Voltage (Typ) | 53 V | |
Varistor Voltage (Max) | 60 V | |
Current - Surge | 180 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 425 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.02600 | ¥60.26 |
25 | ¥5.72040 | ¥143.01 |
100 | ¥4.69930 | ¥469.93 |
250 | ¥4.39256 | ¥1,098.14 |
500 | ¥3.88176 | ¥1,940.88 |
1,000 | ¥3.59688 | ¥3,596.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.59691 | ¥8,992.27 |