L78L09ACUTR

DigiKey Part Number
497-1192-2-ND - Tape & Reel (TR)
497-1192-1-ND - Cut Tape (CT)
497-1192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L09ACUTR
Description
IC REG LINEAR 9V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L78L09ACUTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.92400¥29.24
25¥2.73040¥68.26
100¥2.18570¥218.57
250¥2.02940¥507.35
500¥1.71708¥858.54
1,000¥1.32687¥1,326.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.20976¥3,024.40
5,000¥1.13172¥5,658.60
12,500¥1.05366¥13,170.75
25,000¥0.99903¥24,975.75
62,500¥0.97561¥60,975.62
Manufacturers Standard Package