DF02S | |
---|---|
DigiKey Part Number | DF02STR-ND - Tape & Reel (TR) DF02SCT-ND - Cut Tape (CT) DF02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF02S |
Description | BRIDGE RECT 1P 200V 1.5A 4SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF02S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.91040 | ¥291.04 |
500 | ¥2.43190 | ¥1,215.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.06964 | ¥3,104.46 |
3,000 | ¥1.84329 | ¥5,529.87 |
7,500 | ¥1.74628 | ¥13,097.10 |
10,500 | ¥1.61692 | ¥16,977.66 |
37,500 | ¥1.60091 | ¥60,034.12 |