DF02S | |
---|---|
DigiKey Part Number | DF02SDI-ND |
Manufacturer | |
Manufacturer Product Number | DF02S |
Description | BRIDGE RECT 1PHASE 200KV 1A DFS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
50 | ¥5.76160 | ¥288.08 |
100 | ¥4.18210 | ¥418.21 |
500 | ¥3.49410 | ¥1,747.05 |
1,000 | ¥2.97367 | ¥2,973.67 |
2,000 | ¥2.64840 | ¥5,296.80 |
5,000 | ¥2.50901 | ¥12,545.05 |
10,000 | ¥2.37058 | ¥23,705.80 |