CSD88537ND | |
---|---|
DigiKey Part Number | 296-37303-2-ND - Tape & Reel (TR) 296-37303-1-ND - Cut Tape (CT) 296-37303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88537ND |
Description | MOSFET 2N-CH 60V 15A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CSD88537ND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 30V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.44000 | ¥84.40 |
100 | ¥6.56290 | ¥656.29 |
500 | ¥5.56296 | ¥2,781.48 |
1,000 | ¥4.53165 | ¥4,531.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.26604 | ¥10,665.10 |
5,000 | ¥4.06288 | ¥20,314.40 |
12,500 | ¥3.87538 | ¥48,442.25 |