IRF7351TRPBF | |
---|---|
DigiKey Part Number | IRF7351TRPBFTR-ND - Tape & Reel (TR) IRF7351TRPBFCT-ND - Cut Tape (CT) IRF7351TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7351TRPBF |
Description | MOSFET 2N-CH 60V 8A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7351TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 17.8mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330pF @ 30V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.06700 | ¥110.67 |
100 | ¥8.80910 | ¥880.91 |
500 | ¥7.45368 | ¥3,726.84 |
1,000 | ¥6.32442 | ¥6,324.42 |
2,000 | ¥6.00818 | ¥12,016.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.00818 | ¥24,032.72 |
8,000 | ¥5.78231 | ¥46,258.48 |
12,000 | ¥5.59088 | ¥67,090.56 |