0402ESDA-MLP7 | |
---|---|
DigiKey Part Number | 283-2792-2-ND - Tape & Reel (TR) 283-2792-1-ND - Cut Tape (CT) 283-2792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ESDA-MLP7 |
Description | TVS DEVICE POLYMER 35V 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.68620 | ¥168.62 |
500 | ¥1.56112 | ¥780.56 |
1,000 | ¥1.06157 | ¥1,061.57 |
2,000 | ¥0.97730 | ¥1,954.60 |
5,000 | ¥0.93669 | ¥4,683.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.84303 | ¥8,430.30 |
30,000 | ¥0.83053 | ¥24,915.90 |
50,000 | ¥0.78058 | ¥39,029.00 |
100,000 | ¥0.76809 | ¥76,809.00 |