SICMOSFET | |
---|---|
DigiKey Part Number | 448-SICMOSFET-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SICMOSFET |
Description | SILICON CARBIDE MOSFET KIT |
Customer Reference | |
Detailed Description | MOSFETs Kit 30 Pieces (6 Values - 5 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Kit Type | MOSFETs | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 8-PowerVDFN, 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,015.96000 | ¥1,015.96 |