LT1270ACT#PBF

DigiKey Part Number
LT1270ACT#PBF-ND
Manufacturer
Manufacturer Product Number
LT1270ACT#PBF
Description
IC REG MULT CONFIG ADJ 10A TO220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 10A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1270ACT#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
60kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.39000¥188.39
10¥173.77300¥1,737.73
50¥165.96240¥8,298.12
100¥148.39040¥14,839.04
250¥141.55680¥35,389.20
500¥134.72302¥67,361.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.