0805J0500473MXTE01 | |
---|---|
DigiKey Part Number | 1608-1462-2-ND - Tape & Reel (TR) 1608-1462-1-ND - Cut Tape (CT) 1608-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500473MXTE01 |
Description | CAP CER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.97700 | ¥59.77 |
50 | ¥5.44960 | ¥272.48 |
100 | ¥4.46450 | ¥446.45 |
500 | ¥3.56354 | ¥1,781.77 |
1,000 | ¥3.14427 | ¥3,144.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93468 | ¥8,804.04 |
6,000 | ¥2.82987 | ¥16,979.22 |
9,000 | ¥2.72505 | ¥24,525.45 |
15,000 | ¥2.67265 | ¥40,089.75 |
30,000 | ¥2.62024 | ¥78,607.20 |