V10E20P | |
---|---|
DigiKey Part Number | F11283-ND |
Manufacturer | |
Manufacturer Product Number | V10E20P |
Description | VARISTOR 33V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3400 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.64840 | ¥91.21 |
100 | ¥2.97850 | ¥297.85 |
250 | ¥2.76704 | ¥691.76 |
500 | ¥2.35490 | ¥1,177.45 |
1,000 | ¥1.88390 | ¥1,883.90 |
3,000 | ¥1.70726 | ¥5,121.78 |
5,000 | ¥1.61733 | ¥8,086.65 |