ARJ-205 | |
---|---|
DigiKey Part Number | 535-13154-ND |
Manufacturer | |
Manufacturer Product Number | ARJ-205 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | ARJ-205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
10 | ¥71.14600 | ¥711.46 |
25 | ¥67.02480 | ¥1,675.62 |
60 | ¥65.30767 | ¥3,918.46 |
120 | ¥63.58833 | ¥7,630.60 |
240 | ¥56.71400 | ¥13,611.36 |
480 | ¥53.27667 | ¥25,572.80 |
960 | ¥47.08973 | ¥45,206.14 |