MAX14948EWE+ | |
---|---|
DigiKey Part Number | MAX14948EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14948EWE+ |
Description | DGTL ISO 5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14948EWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 1.04µs, 1.04µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 900ns, 900ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.26000 | ¥89.26 |
10 | ¥80.66800 | ¥806.68 |
46 | ¥76.91935 | ¥3,538.29 |
138 | ¥66.78877 | ¥9,216.85 |
276 | ¥63.78714 | ¥17,605.25 |
506 | ¥58.15874 | ¥29,428.32 |
1,012 | ¥50.65449 | ¥51,262.34 |