Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,121 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 8 kA | 90J | 1 | 12000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
12,246 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1 kA | 8J | 1 | 1350 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
1,413 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 2 kA | 26J | 1 | 2550 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
4,481 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 2 kA | 23J | 1 | 3400 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
4,395 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 10 kA | 80J | 1 | 6000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
3,268 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 95 V | 125 V | 135 V | 150 V | 165 V | 10 kA | 150J | 1 | 3700 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
1,282 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 10 kA | 100J | 1 | 5200 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
5,107 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 8 kA | 35J | 1 | 26000 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
2,467 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 8 kA | 120J | 1 | 13500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
1,255 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 8 kA | 100J | 1 | 15000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
1,101 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 8 kA | 80J | 1 | 22200 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
2,338 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 500 A | 4.5J | 1 | 550 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 5mm | |||
4,975 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥0.89963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 1 kA | 5.5J | 1 | 1500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
5,799 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 2 kA | 20J | 1 | 4650 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
4,723 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 2 kA | 27J | 1 | 2550 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
1,208 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 3.5 kA | 20J | 1 | 1400 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
3,586 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 1.75 kA | 12J | 1 | 700 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
4,985 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 3.5 kA | 29J | 1 | 1100 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
3,970 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 3.5 kA | 24J | 1 | 1200 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
1,803 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 6.5 kA | 40J | 1 | 3000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,874 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 2 kA | 8J | 1 | 5450 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
3,192 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | 23 V | 28 V | 32.4 V | 36 V | 39.6 V | 4 kA | 52J | 1 | 7000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
14,244 In Stock | 1 : ¥4.68000 Cut Tape (CT) 500 : ¥2.12026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 40 V | 56 V | 61.2 V | 68 V | 84.8 V | 4 kA | 65J | 1 | 4000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,738 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 6.5 kA | 40J | 1 | 3000 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
1,554 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 8 kA | 135J | 1 | 10500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm |