V14E50P | |
---|---|
DigiKey Part Number | F6893-ND |
Manufacturer | |
Manufacturer Product Number | V14E50P |
Description | VARISTOR 82V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 6.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
25 | ¥3.47120 | ¥86.78 |
100 | ¥2.77820 | ¥277.82 |
250 | ¥2.57952 | ¥644.88 |
700 | ¥2.18276 | ¥1,527.93 |
1,400 | ¥1.68664 | ¥2,361.30 |
2,800 | ¥1.53781 | ¥4,305.87 |
5,600 | ¥1.43861 | ¥8,056.22 |