V25S510P | |
---|---|
DigiKey Part Number | F5387-ND |
Manufacturer | |
Manufacturer Product Number | V25S510P |
Description | VARISTOR 820V 22KA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 V 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 22 kA | |
Energy | 700J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 820 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77700 | ¥197.77 |
25 | ¥18.69880 | ¥467.47 |
150 | ¥16.20560 | ¥2,430.84 |
300 | ¥15.37477 | ¥4,612.43 |
600 | ¥13.79562 | ¥8,277.37 |
1,050 | ¥11.63493 | ¥12,216.68 |
2,550 | ¥11.41575 | ¥29,110.16 |