M2200-5008-AL | |
---|---|
DigiKey Part Number | 1772-M2200-5008-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2200-5008-AL |
Description | 8MM HEX X 25MM X M5 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.359" (34.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
5 | ¥17.05400 | ¥85.27 |
10 | ¥16.60300 | ¥166.03 |
25 | ¥16.15240 | ¥403.81 |
50 | ¥15.70180 | ¥785.09 |
100 | ¥14.80490 | ¥1,480.49 |
250 | ¥13.90764 | ¥3,476.91 |
500 | ¥13.45896 | ¥6,729.48 |
1,000 | ¥13.01026 | ¥13,010.26 |