VS-E5PH7512L-N3 | |
---|---|
DigiKey Part Number | 112-VS-E5PH7512L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PH7512L-N3 |
Description | DIODE GEN PURP 1.2KV 75A TO247AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 75A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-E5PH7512L-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 145 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
50 | ¥31.69040 | ¥1,584.52 |
100 | ¥27.16360 | ¥2,716.36 |
500 | ¥24.14516 | ¥12,072.58 |
1,000 | ¥20.67426 | ¥20,674.26 |
2,000 | ¥19.46705 | ¥38,934.10 |