V10E14P | |
---|---|
DigiKey Part Number | F6208-ND |
Manufacturer | |
Manufacturer Product Number | V10E14P |
Description | VARISTOR 22V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 2 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4650 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.84720 | ¥71.18 |
100 | ¥2.32420 | ¥232.42 |
250 | ¥2.15916 | ¥539.79 |
500 | ¥1.83752 | ¥918.76 |
1,000 | ¥1.61750 | ¥1,617.50 |